BAT54HYT116
vs
BAT54LPQ-7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
DIODES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Factory Lead Time
17 Weeks
8 Weeks
Date Of Intro
2020-05-26
Samacsys Manufacturer
ROHM Semiconductor
Diodes Incorporated
Additional Feature
HIGH RELIABILITY
FREE WHEELING DIODE
Application
GENERAL PURPOSE
FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.8 V
1 V
JESD-30 Code
R-PDSO-G3
R-PBCC-N2
JESD-609 Code
e3
e4
Non-rep Pk Forward Current-Max
0.6 A
0.6 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
2 µA
2 µA
Reverse Recovery Time-Max
0.05 µs
0.005 µs
Reverse Test Voltage
25 V
25 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin (Sn)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
BOTTOM
Base Number Matches
1
1
Rohs Code
Yes
Breakdown Voltage-Min
30 V
Moisture Sensitivity Level
1
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.25 W
Reference Standard
AEC-Q101
Compare BAT54HYT116 with alternatives
Compare BAT54LPQ-7 with alternatives