BAT54H,115
vs
BAT54L,315
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
parentfamilyid
1075116
1075118
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOD-123
DFN
Package Description
PLASTIC PACKAGE-2
1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, PLASTIC PACKAGE-2
Pin Count
2
2
Manufacturer Package Code
SOD123F
SOD882
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Total Weight
9.76
0.91
Category CO2 Kg
8.8
8.8
CO2
85.888
8.008000000000001
Compliance Temperature Grade
Military: -65C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
2022-06-10
CAS Accounted for Wt
94
97
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7439-92-1, 1333-86-4
7440-02-0, 1333-86-4
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
CMRT V4.20
Qualifications
AEC-Q101
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.8 V
0.24 V
JESD-30 Code
R-PDSO-F2
R-PBCC-N2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
0.6 A
0.6 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
260
Power Dissipation-Max
0.375 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
AEC-Q101; IEC-60134
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
2 µA
Reverse Test Voltage
25 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN
TIN
Terminal Form
FLAT
NO LEAD
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
2
Factory Lead Time
4 Weeks
Compare BAT54H,115 with alternatives
BAT54H,115 vs BAT54HT1
BAT54H,115 vs BAT54WS-G3-08
BAT54H,115 vs 1PS76SB10,115
BAT54H,115 vs BAT5403WE6327HTSA1
BAT54H,115 vs BAT54WS-13
BAT54H,115 vs BAT54WS-7-F
BAT54H,115 vs BAT54WS
BAT54H,115 vs 1PS76SB10-QX
BAT54H,115 vs BAT54WS-TP-HF
Compare BAT54L,315 with alternatives
BAT54L,315 vs BAT54-02LRH
BAT54L,315 vs BAT54LP-7
BAT54L,315 vs BAT54L
BAT54L,315 vs BAT54T1
BAT54L,315 vs BAT54XV2T1
BAT54L,315 vs BAT54VV,115
BAT54L,315 vs BAT54A
BAT54L,315 vs BAT54J,115
BAT54L,315 vs BAT54SDWT/R13