BAT54CW_R1_10001 vs BAT54CW feature comparison

BAT54CW_R1_10001 PanJit Semiconductor

Buy Now Datasheet

BAT54CW Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC LITE-ON SEMICONDUCTOR CORP
Package Description SOT-323, 3 PIN GREEN, PLASTIC PACKAGE-3
Reach Compliance Code compliant compliant
Application FAST RECOVERY
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 1 2
Number of Phases 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.2 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 2 µA
Reverse Test Voltage 25 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.70
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Reverse Recovery Time-Max 0.005 µs

Compare BAT54CW_R1_10001 with alternatives

Compare BAT54CW with alternatives