BAT54CW_R1_10001 vs BAT54CWT1 feature comparison

BAT54CW_R1_10001 PanJit Semiconductor

Buy Now Datasheet

BAT54CWT1 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC ROCHESTER ELECTRONICS INC
Package Description SOT-323, 3 PIN R-PDSO-G3
Reach Compliance Code compliant unknown
Application FAST RECOVERY
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 1 2
Number of Phases 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.2 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 2 µA
Reverse Test Voltage 25 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 3
Pbfree Code No
Part Package Code SC-70
Pin Count 3
Manufacturer Package Code CASE 419-04
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
Reverse Recovery Time-Max 0.005 µs
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare BAT54CW_R1_10001 with alternatives