BAT54CSM
vs
BAT54CDW-TP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
MICRO COMMERCIAL COMPONENTS CORP
Package Description
SOT-23, LCC1-3
ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Date Of Intro
1995-03-01
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
2 BANKS, COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-CDSO-N3
R-PDSO-G6
Number of Elements
1
4
Number of Phases
1
1
Number of Terminals
3
6
Operating Temperature-Max
135 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
NO LEAD
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Base Number Matches
2
1
Pbfree Code
Yes
Pin Count
6
Samacsys Manufacturer
MCC
Forward Voltage-Max (VF)
1 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.6 A
Power Dissipation-Max
0.2 W
Reverse Current-Max
2 µA
Terminal Finish
MATTE TIN
Compare BAT54CSM with alternatives
Compare BAT54CDW-TP with alternatives