BAT54CSM vs BAT54CDW-7-F feature comparison

BAT54CSM TT Electronics Resistors

Buy Now Datasheet

BAT54CDW-7-F Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC DIODES INC
Package Description SOT-23, LCC1-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Date Of Intro 1995-03-01
Additional Feature HIGH RELIABILITY FAST SWITCHING
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE 2 BANKS, COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-CDSO-N3 R-PDSO-G6
Number of Elements 1 4
Number of Phases 1 1
Number of Terminals 3 6
Operating Temperature-Max 135 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 2 1
Pbfree Code Yes
Pin Count 6
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Breakdown Voltage-Min 30 V
Forward Voltage-Max (VF) 1 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A
Power Dissipation-Max 0.2 W
Reverse Current-Max 2 µA
Reverse Test Voltage 25 V
Terminal Finish MATTE TIN

Compare BAT54CSM with alternatives

Compare BAT54CDW-7-F with alternatives