BAT54C vs BAT54CT&R feature comparison

BAT54C Eris Technology Corp

Buy Now Datasheet

BAT54CT&R Continental Device India Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ERIS TECHNOLOGY CORP CONTINENTAL DEVICE INDIA LTD
Package Description SOT-23, 3 PIN
Reach Compliance Code unknown unknown
Application FAST RECOVERY GENERAL PURPOSE
Breakdown Voltage-Min 30 V 30 V
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Non-rep Pk Forward Current-Max 0.6 A 0.6 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.23 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 2 µA 2 µA
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Reverse Test Voltage 25 V 25 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature TR, PLASTIC, 7 INCH: 3000
Reference Standard TS-16949

Compare BAT54C with alternatives

Compare BAT54CT&R with alternatives