BAT54AWT1G vs BAT54AW135 feature comparison

BAT54AWT1G onsemi

Buy Now Datasheet

BAT54AW135 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI NXP SEMICONDUCTORS
Part Package Code SC-70 (SOT-323) 3 LEAD
Package Description SC-70, 3 PIN R-PDSO-G3
Pin Count 3
Manufacturer Package Code 419-04
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 8 Weeks
Samacsys Manufacturer onsemi
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.24 V 0.8 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A 0.6 A
Number of Elements 2 2
Number of Phases 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.1 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 2
Reverse Current-Max 2 µA

Compare BAT54AWT1G with alternatives

Compare BAT54AW135 with alternatives