BAT54ATC
vs
BAT54AT-TP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PDSO-G3
ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
LOW NOISE
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
COMMON ANODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
2
2
Number of Terminals
3
3
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.33 W
0.15 W
Qualification Status
Not Qualified
Not Qualified
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
Pin Count
3
Samacsys Manufacturer
MCC
Forward Voltage-Max (VF)
1 V
Non-rep Pk Forward Current-Max
0.6 A
Number of Phases
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
2 µA
Time@Peak Reflow Temperature-Max (s)
10
Compare BAT54ATC with alternatives
Compare BAT54AT-TP with alternatives