BAT54ATC vs BAT54AS62Z feature comparison

BAT54ATC Diodes Incorporated

Buy Now Datasheet

BAT54AS62Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC FAIRCHILD SEMICONDUCTOR CORP
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature LOW NOISE
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 3 3
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.33 W 0.29 W
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
JEDEC-95 Code TO-236AB
Operating Temperature-Max 150 °C
Rep Pk Reverse Voltage-Max 30 V

Compare BAT54ATC with alternatives

Compare BAT54AS62Z with alternatives