BAT54ADWT/R7 vs BAT54L feature comparison

BAT54ADWT/R7 PanJit Semiconductor

Buy Now Datasheet

BAT54L Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC GALAXY SEMI-CONDUCTOR CO LTD
Package Description R-PDSO-G6 R-PBCC-N2
Pin Count 6
Reach Compliance Code compliant unknown
Configuration 2 BANKS, COMMON ANODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.24 V 1 V
JESD-30 Code R-PDSO-G6 R-PBCC-N2
Number of Elements 4 1
Number of Terminals 6 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Dissipation-Max 0.225 W 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 2 µA 2 µA
Reverse Test Voltage 25 V 25 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING NO LEAD
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 6
ECCN Code EAR99
HTS Code 8541.10.00.70
Application FAST RECOVERY
Breakdown Voltage-Min 30 V
Non-rep Pk Forward Current-Max 0.6 A
Number of Phases 1
Reverse Recovery Time-Max 0.005 µs

Compare BAT54ADWT/R7 with alternatives

Compare BAT54L with alternatives