BAT54L vs BAT54HMFHT116 feature comparison

BAT54L Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

BAT54HMFHT116 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD ROHM CO LTD
Package Description R-PBCC-N2 R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application FAST RECOVERY GENERAL PURPOSE
Breakdown Voltage-Min 30 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.8 V
JESD-30 Code R-PBCC-N2 R-PDSO-G3
Non-rep Pk Forward Current-Max 0.6 A 0.6 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 2 µA 2 µA
Reverse Recovery Time-Max 0.005 µs 0.05 µs
Reverse Test Voltage 25 V 25 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 6 1
Rohs Code Yes
Factory Lead Time 17 Weeks
Samacsys Manufacturer ROHM Semiconductor
Additional Feature HIGH RELIABILITY
Reference Standard AEC-Q101

Compare BAT54L with alternatives

Compare BAT54HMFHT116 with alternatives