BAT43WST/R13 vs BAT43WS-R2-10001 feature comparison

BAT43WST/R13 PanJit Semiconductor

Buy Now Datasheet

BAT43WS-R2-10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Package Description R-PDSO-F2
Pin Count 2
Reach Compliance Code compliant compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.33 V 1 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 4 A 4 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.70
Application FAST RECOVERY
Number of Phases 1
Reverse Current-Max 0.5 µA
Reverse Test Voltage 30 V

Compare BAT43WST/R13 with alternatives

Compare BAT43WS-R2-10001 with alternatives