BAT43WST/R13
vs
BAT43WS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
Package Description
R-PDSO-F2
Pin Count
2
Reach Compliance Code
compliant
unknown
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.33 V
0.33 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
4 A
4 A
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
25
ECCN Code
EAR99
Number of Phases
1
Reverse Recovery Time-Max
0.005 µs
Compare BAT43WST/R13 with alternatives
Compare BAT43WS with alternatives