BAT43WST/R13
vs
BAT43WS-T1-LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
WON-TOP ELECTRONICS CO LTD
Package Description
R-PDSO-F2
R-PDSO-G2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.33 V
JESD-30 Code
R-PDSO-F2
R-PDSO-G2
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
4 A
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Moisture Sensitivity Level
1
Number of Phases
1
Power Dissipation-Max
0.2 W
Reverse Recovery Time-Max
0.005 µs
Compare BAT43WST/R13 with alternatives
Compare BAT43WS-T1-LF with alternatives