BAT42WS_R1_10001 vs BAT42WS-G feature comparison

BAT42WS_R1_10001 PanJit Semiconductor

Buy Now Datasheet

BAT42WS-G Weitronic Enterprise Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PANJIT INTERNATIONAL INC WEITRONIC ENTERPRISE CO LTD
Package Description SOD-123, 2 PIN
Reach Compliance Code compliant unknown
Application FAST RECOVERY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-F2
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 0.5 µA
Reverse Test Voltage 30 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form FLAT
Terminal Position DUAL
Base Number Matches 1 2
ECCN Code EAR99

Compare BAT42WS_R1_10001 with alternatives

Compare BAT42WS-G with alternatives