BAT42WS_R1_10001 vs BAT42WS-13 feature comparison

BAT42WS_R1_10001 PanJit Semiconductor

Buy Now Datasheet

BAT42WS-13 Diodes Incorporated

Buy Now Datasheet
Yes No
Active Obsolete
PANJIT INTERNATIONAL INC DIODES INC
SOD-123, 2 PIN R-PDSO-G2
compliant unknown
FAST RECOVERY GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1 V
R-PDSO-F2 R-PDSO-G2
4 A
1 1
1 1
2 2
-55 °C -55 °C
0.2 A 0.2 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
30 V 30 V
0.5 µA
30 V
YES YES
SCHOTTKY SCHOTTKY
FLAT GULL WING
DUAL DUAL
1 1
No
2
EAR99
8541.10.00.70
e0
125 °C
0.2 W
Not Qualified
0.005 µs
TIN LEAD

Compare BAT42WS_R1_10001 with alternatives

Compare BAT42WS-13 with alternatives