BAS70W-7-G
vs
NSR0170HT1G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
ONSEMI
Package Description
SOT-323, 3 PIN
477-02, 2 PIN
Reach Compliance Code
unknown
compliant
Application
FAST RECOVERY
GENERAL PURPOSE
Breakdown Voltage-Min
70 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
0.39 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G2
Non-rep Pk Forward Current-Max
0.1 A
0.1 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
0.07 A
0.07 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.2 W
0.18 W
Rep Pk Reverse Voltage-Max
70 V
70 V
Reverse Current-Max
0.1 µA
Reverse Recovery Time-Max
0.005 µs
Reverse Test Voltage
50 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOD-323
Manufacturer Package Code
477-02
ECCN Code
EAR99
HTS Code
8541.10.00.70
Factory Lead Time
10 Weeks
Samacsys Manufacturer
onsemi
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
30
Compare BAS70W-7-G with alternatives
Compare NSR0170HT1G with alternatives