-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70V, 100mA Schottky Barrier Diode Series in X2DFNW2 70V/100mA Schottky Diode SOD-323, SOD-323, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6459
|
Newark | Schottky Diode, 70V, 0.07A, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:70V, Average Forward Current:70Ma, Forward Voltage Max:730Mv, Forward Surge Current:100Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi NSR0170HT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33029 |
|
$0.0480 / $0.1500 | Buy Now |
DISTI #
68X4333
|
Newark | Ss Sod323 Shky Dio 70V Tr/ Reel |Onsemi NSR0170HT1G RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0380 | Buy Now |
DISTI #
NSR0170HT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 70V 70MA SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22191 In Stock |
|
$0.0216 / $0.1400 | Buy Now |
DISTI #
NSR0170HT1G
|
Avnet Americas | Diode Schottky 70V 0.07A 2-Pin SOD-323 T/R - Tape and Reel (Alt: NSR0170HT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NSR0170HT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SS SHKY DIO 70V RoHS: Compliant | 588279 |
|
$0.0210 / $0.1400 | Buy Now |
DISTI #
V72:2272_07295938
|
Arrow Electronics | Diode Schottky 70V 0.07A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2409 Container: Cut Strips | Americas - 23353 |
|
$0.0222 / $0.1316 | Buy Now |
DISTI #
E02:0323_08095377
|
Arrow Electronics | Diode Schottky 70V 0.07A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2443 | Europe - 12000 |
|
$0.0212 / $0.0230 | Buy Now |
DISTI #
V36:1790_07295938
|
Arrow Electronics | Diode Schottky 70V 0.07A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2409 | Americas - 9000 |
|
$0.0207 | Buy Now |
|
Future Electronics | SS SOD323 SHKY DIO 70V TR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 147000Reel |
|
$0.0206 / $0.0236 | Buy Now |
|
Future Electronics | SS SOD323 SHKY DIO 70V TR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 12000Reel |
|
$0.0206 / $0.0236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSR0170HT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSR0170HT1G
onsemi
70V, 100mA Schottky Barrier Diode Series in X2DFNW2 70V/100mA Schottky Diode SOD-323, SOD-323, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 | |
Package Description | 477-02, 2 PIN | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.39 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.18 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSR0170HT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSR0170HT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70E6433HTMA1 | Infineon Technologies AG | Check for Price | Mixer Diode, Silicon, SMD, 3 PIN | NSR0170HT1G vs BAS70E6433HTMA1 |
NSVR0170HT1G | onsemi | $0.0700 | 70V, 100mA Schottky Barrier Diode Series in X2DFNW2 70V/100mA Schottky Diode SOD-323, AECQ, SOD-323, 3000-REEL, Automotive Qualified | NSR0170HT1G vs NSVR0170HT1G |