BAS70H vs BAS70W-T feature comparison

BAS70H Philips Semiconductors

Buy Now Datasheet

BAS70W-T NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.41 V
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 0.1 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.07 A 0.07 A
Rep Pk Reverse Voltage-Max 70 V 70 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Base Number Matches 5 1
Pbfree Code Yes
Part Package Code SC-70
Package Description PLASTIC, SC-70, 3 PIN
Pin Count 3
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BAS70W-T with alternatives