BAS70C-R2-10001
vs
BAS70CW_R1_10001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
PAN JIT INTERNATIONAL INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.41 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Non-rep Pk Forward Current-Max
0.6 A
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
70 V
70 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Package Description
R-PDSO-G3
HTS Code
8541.10.00.70
Samacsys Manufacturer
PANJIT
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Number of Elements
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.225 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BAS70C-R2-10001 with alternatives
Compare BAS70CW_R1_10001 with alternatives