Part Details for BAS70C-R2-10001 by PanJit Semiconductor
Overview of BAS70C-R2-10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Part Details for BAS70C-R2-10001
BAS70C-R2-10001 CAD Models
BAS70C-R2-10001 Part Data Attributes
|
BAS70C-R2-10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS70C-R2-10001
PanJit Semiconductor
Rectifier Diode, Schottky, 0.2A, 70V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70C-R2-10001
This table gives cross-reference parts and alternative options found for BAS70C-R2-10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70C-R2-10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70C_R2_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 0.2A, 70V V(RRM), | BAS70C-R2-10001 vs BAS70C_R2_10001 |
BAS70C-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, | BAS70C-R2-10001 vs BAS70C-AU_R1_000A1 |
BAS70C-R1-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 0.2A, 70V V(RRM), | BAS70C-R2-10001 vs BAS70C-R1-10001 |
BAS70C | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS70C-R2-10001 vs BAS70C |
BAS70C-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, | BAS70C-R2-10001 vs BAS70C-AU_R2_000A1 |