BAS70-06E6327 vs MA4CS101BRT7 feature comparison

BAS70-06E6327 Siemens

Buy Now Datasheet

MA4CS101BRT7 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G TYCO ELECTRONICS M/A-COM
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration COMMON ANODE, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max 2 pF 2 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.45 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 2
Package Description R-PDSO-G3
Pin Count 3
HTS Code 8541.10.00.60
Additional Feature HIGH RELIABILITY

Compare BAS70-06E6327 with alternatives

Compare MA4CS101BRT7 with alternatives