BAS70-02V vs BAS70W-7-G feature comparison

BAS70-02V Infineon Technologies AG

Buy Now

BAS70W-7-G Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG DIODES INC
Package Description R-PDSO-F2 SOT-323, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature TR, 7 INCH: 3000; TR, 7 INCH: 8000
Application GENERAL PURPOSE FAST RECOVERY
Breakdown Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-F2 R-PDSO-G3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.1 A 0.1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.07 A 0.07 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.25 W 0.2 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 70 V 70 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Test Voltage 50 V 50 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Reverse Recovery Time-Max 0.005 µs

Compare BAS70-02V with alternatives

Compare BAS70W-7-G with alternatives