BAS40-05T-7 vs BAS40-05/G,215 feature comparison

BAS40-05T-7 Diodes Incorporated

Buy Now Datasheet

BAS40-05/G,215 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC NXP SEMICONDUCTORS
Package Description R-PDSO-G3
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature FAST SWITCHING
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.38 V 0.38 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 0.6 A 0.2 A
Number of Elements 2
Number of Terminals 3
Output Current-Max 0.2 A 0.12 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.15 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1 2
Part Package Code TO-236
Manufacturer Package Code SOT23
Operating Temperature-Max 150 °C

Compare BAS40-05T-7 with alternatives

Compare BAS40-05/G,215 with alternatives