BAS40-05T
vs
BAS40-05T-7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
WEITRON TECHNOLOGY CO LTD
DIODES INC
Part Package Code
SC-75
Package Description
LEAD FREE, ULTRA SMALL, SC-75, 3 PIN
R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
2
2
Number of Terminals
3
3
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.15 W
0.15 W
Rep Pk Reverse Voltage-Max
40 V
40 V
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
7
1
Pbfree Code
No
Rohs Code
No
Additional Feature
FAST SWITCHING
Application
GENERAL PURPOSE
Forward Voltage-Max (VF)
0.38 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
0.6 A
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare BAS40-05T with alternatives
Compare BAS40-05T-7 with alternatives