BAS40-05-T
vs
BAS40-05/G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SOT-23
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
LOW LEAKAGE CURRENT
LOW LEAKAGE CURRENT
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-236AB
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.12 A
0.12 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
40 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin (Sn)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
4
2
Application
GENERAL PURPOSE
Forward Voltage-Max (VF)
1 V
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.2 A
Number of Phases
1
Operating Temperature-Min
-65 °C
Reference Standard
AEC-Q101; IEC-60134
Reverse Current-Max
10 µA
Reverse Test Voltage
40 V
Compare BAS40-05-T with alternatives
Compare BAS40-05/G with alternatives