BAS40-05 vs BAS40-05T feature comparison

BAS40-05 Transys Electronics Limited

Buy Now Datasheet

BAS40-05T WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TRANSYS ELECTRONICS LTD WEITRON TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.38 V
Operating Temperature-Max 150 °C
Output Current-Max 0.04 A 0.2 A
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Base Number Matches 34 7
Part Package Code SC-75
Package Description LEAD FREE, ULTRA SMALL, SC-75, 3 PIN
Pin Count 3
HTS Code 8541.10.00.70
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Number of Elements 2
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.15 W
Reverse Recovery Time-Max 0.005 µs
Terminal Form GULL WING
Terminal Position DUAL

Compare BAS40-05 with alternatives

Compare BAS40-05T with alternatives