BAS40/T3 vs CDBER40-HF feature comparison

BAS40/T3 NXP Semiconductors

Buy Now Datasheet

CDBER40-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer NXP SEMICONDUCTORS COMCHIP TECHNOLOGY CO LTD
Part Package Code SOT-23
Package Description R-PDSO-G3 R-PBCC-N2
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PBCC-N2
JESD-609 Code e3 e4
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 0.12 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.0001 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin (Sn) GOLD
Terminal Form GULL WING NO LEAD
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 10
Base Number Matches 1 1
Samacsys Manufacturer Comchip Technology
Forward Voltage-Max (VF) 0.38 V
Non-rep Pk Forward Current-Max 0.6 A
Power Dissipation-Max 0.15 W

Compare BAS40/T3 with alternatives

Compare CDBER40-HF with alternatives