CDBER40-HF vs BAS40/T4 feature comparison

CDBER40-HF Comchip Technology Corporation Ltd

Buy Now Datasheet

BAS40/T4 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD NXP SEMICONDUCTORS
Package Description R-PBCC-N2 R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Samacsys Manufacturer Comchip Technology
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.38 V
JESD-30 Code R-PBCC-N2 R-PDSO-G3
JESD-609 Code e4
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 125 °C
Output Current-Max 0.2 A 0.12 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.15 W
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.005 µs 0.0001 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish GOLD
Terminal Form NO LEAD GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1
Part Package Code SOT-23
Pin Count 3
Additional Feature LOW LEAKAGE CURRENT
JEDEC-95 Code TO-236AB
Qualification Status Not Qualified

Compare CDBER40-HF with alternatives

Compare BAS40/T4 with alternatives