BAS31,235
vs
CMPD1001STR13LEADFREE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
CENTRAL SEMICONDUCTOR CORP
Part Package Code
TO-236
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Date Of Intro
1991-04-01
Samacsys Manufacturer
Nexperia
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.25 A
0.25 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Power Dissipation-Max
0.25 W
0.35 W
Reference Standard
AEC-Q101; IEC-60134
Rep Pk Reverse Voltage-Max
110 V
Reverse Recovery Time-Max
0.05 µs
0.05 µs
Surface Mount
YES
YES
Technology
AVALANCHE
Terminal Finish
TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
R-PDSO-G3
Forward Voltage-Max (VF)
1.25 V
Non-rep Pk Forward Current-Max
6 A
Operating Temperature-Min
-65 °C
Qualification Status
Not Qualified
Reverse Current-Max
0.1 µA
Compare BAS31,235 with alternatives
BAS31,235 vs BAS31TRL
BAS31,235 vs BAS31,215
BAS31,235 vs BAS31T/R
BAS31,235 vs BAS31212
BAS31,235 vs BAS31TRL13
BAS31,235 vs BAS31
BAS31,235 vs 933723190215
BAS31,235 vs BAS31/T3
BAS31,235 vs CMPD1001STR
Compare CMPD1001STR13LEADFREE with alternatives