BAS31,215 vs BAS31 feature comparison

BAS31,215 Nexperia

Buy Now Datasheet

BAS31 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA PHILIPS COMPONENTS
Part Package Code TO-236
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Date Of Intro 1991-04-01
Samacsys Manufacturer Nexperia
Application GENERAL PURPOSE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Output Current-Max 0.25 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Reference Standard AEC-Q101; IEC-60134
Rep Pk Reverse Voltage-Max 110 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Technology AVALANCHE
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 3
Forward Voltage-Max (VF) 0.9 V
Qualification Status Not Qualified

Compare BAS31,215 with alternatives

Compare BAS31 with alternatives