BAS170W
vs
BAS70-07E6433
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SIEMENS A G
|
INFINEON TECHNOLOGIES AG
|
Package Description |
R-PDSO-G2
|
SOT-143, 4 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SEPARATE, 2 ELEMENTS
|
Diode Capacitance-Max |
2 pF
|
2 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G4
|
Number of Elements |
1
|
2
|
Number of Terminals |
2
|
4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.25 W
|
0.25 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOT-143
|
Pin Count |
|
4
|
HTS Code |
|
8541.10.00.70
|
Factory Lead Time |
|
4 Weeks
|
Additional Feature |
|
TR, 7 INCH: 3000
|
Application |
|
GENERAL PURPOSE
|
Breakdown Voltage-Min |
|
70 V
|
Case Connection |
|
CATHODE
|
Forward Voltage-Max (VF) |
|
1 V
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
0.1 A
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
|
0.07 A
|
Peak Reflow Temperature (Cel) |
|
260
|
Reference Standard |
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max |
|
70 V
|
Reverse Current-Max |
|
0.1 µA
|
Reverse Test Voltage |
|
50 V
|
Terminal Finish |
|
TIN
|
|
|
|
Compare BAS170W with alternatives
Compare BAS70-07E6433 with alternatives