BAS170W
vs
PMBD354,215
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIEMENS A G
NXP SEMICONDUCTORS
Package Description
R-PDSO-G2
PLASTIC, SMD, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Configuration
SINGLE
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max
2 pF
1 pF
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G3
Number of Elements
1
2
Number of Terminals
2
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Rohs Code
Yes
Part Package Code
TO-236
Pin Count
3
Manufacturer Package Code
SOT23
HTS Code
8541.10.00.70
Factory Lead Time
4 Weeks
Forward Voltage-Max (VF)
0.35 V
Frequency Band
ULTRA HIGH FREQUENCY
JEDEC-95 Code
TO-236AB
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
100 °C
Output Current-Max
0.03 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
4 V
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare BAS170W with alternatives
Compare PMBD354,215 with alternatives