BAS16WT vs BAS16W-G feature comparison

BAS16WT Micro Commercial Components

Buy Now Datasheet

BAS16W-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
No Yes
Active Obsolete
MICRO COMMERCIAL COMPONENTS CORP SANGDEST MICROELECTRONICS (NANJING) CO LTD
SC-70
SOT-323, 3 PIN R-PDSO-G3
3
SOT323
unknown unknown
EAR99
8541.10.00.70
MCC
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1 V
R-PDSO-G3 R-PDSO-G3
e3
1
1 A
1 1
1 1
3 3
0.15 A 0.15 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 NOT SPECIFIED
0.2 W 0.2 W
Not Qualified Not Qualified
75 V 75 V
1 µA
0.004 µs 0.006 µs
YES YES
Tin (Sn)
GULL WING GULL WING
DUAL DUAL
3 NOT SPECIFIED
3 4

Compare BAS16WT with alternatives

Compare BAS16W-G with alternatives