BAS16WT vs BAS16W feature comparison

BAS16WT Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

BAS16W NXP Semiconductors

Buy Now Datasheet
Yes Yes
Active Transferred
YANGZHOU YANGJIE ELECTRONICS CO LTD NXP SEMICONDUCTORS
compliant compliant
EAR99 EAR99
8541.10.00.70 8541.10.00.70
GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
R-PDSO-G3 R-PDSO-G3
e3 e3
1 1
1 1
1 1
3 3
150 °C 150 °C
-55 °C -65 °C
0.15 A 0.175 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
100 V 100 V
0.004 µs 0.004 µs
YES YES
TIN Tin (Sn)
GULL WING GULL WING
DUAL DUAL
3 37
Yes
SC-70
PLASTIC, SC-70, 3 PIN
3
1.25 V
4 A
260
0.2 W
Not Qualified
1 µA
30

Compare BAS16WT with alternatives

Compare BAS16W with alternatives