BAS16WE6327 vs HSU83 feature comparison

BAS16WE6327 Infineon Technologies AG

Buy Now Datasheet

HSU83 Hitachi Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG HITACHI LTD
Part Package Code SC-70
Package Description SOT-323, 3 PIN R-PDSO-G2
Pin Count 3 2
Manufacturer Package Code SOT323
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.715 V 1.2 V
JESD-30 Code R-PDSO-G3 R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4.5 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 0.25 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 80 V 300 V
Reverse Recovery Time-Max 0.004 µs 0.1 µs
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 2

Compare BAS16WE6327 with alternatives

Compare HSU83 with alternatives