BAS16V-7 vs BAS16V feature comparison

BAS16V-7 Diodes Incorporated

Buy Now Datasheet

BAS16V Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer DIODES INC JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
Package Description SOT-563, 6 PIN SOT-563, 6 PIN
Pin Count 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Application FAST RECOVERY FAST RECOVERY
Breakdown Voltage-Min 75 V 75 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.25 V
JESD-30 Code R-PDSO-F6 R-PDSO-F6
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A 1 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.15 W 0.15 W
Qualification Status Not Qualified
Reference Standard MIL-STD-202
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Current-Max 50 µA 1 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 75 V 75 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 6

Compare BAS16V-7 with alternatives