BAS16V-7
vs
BAS16DXV6T5G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIODES INC
ON SEMICONDUCTOR
Package Description
SOT-563, 6 PIN
LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN
Pin Count
6
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Application
FAST RECOVERY
GENERAL PURPOSE
Breakdown Voltage-Min
75 V
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
0.715 V
JESD-30 Code
R-PDSO-F6
R-PDSO-F6
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
2 A
Number of Elements
2
2
Number of Phases
1
Number of Terminals
6
6
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Power Dissipation-Max
0.15 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-STD-202
Rep Pk Reverse Voltage-Max
75 V
100 V
Reverse Current-Max
50 µA
50 µA
Reverse Recovery Time-Max
0.004 µs
0.006 µs
Reverse Test Voltage
75 V
75 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Manufacturer Package Code
CASE 463A-01
Compare BAS16V-7 with alternatives
Compare BAS16DXV6T5G with alternatives