BAS16V
vs
BAS16DXV6T1
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
ONSEMI
Package Description
LEAD FREE, PLASTIC PACKGE-6
PLASTIC, CASE 463A-01, 6 PIN
Pin Count
6
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Samacsys Manufacturer
MCC
onsemi
Additional Feature
FAST SWITCHES
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
0.715 V
JESD-30 Code
R-PDSO-F6
R-PDSO-F6
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Number of Elements
2
2
Number of Phases
1
Number of Terminals
6
6
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.15 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
75 V
100 V
Reverse Current-Max
1 µA
50 µA
Reverse Recovery Time-Max
0.004 µs
0.006 µs
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
4
3
Pbfree Code
Yes
Part Package Code
SOT-563, 6 LEAD
Manufacturer Package Code
463A-01
Factory Lead Time
4 Weeks
Application
GENERAL PURPOSE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Reverse Test Voltage
75 V
Time@Peak Reflow Temperature-Max (s)
30
Compare BAS16V with alternatives
Compare BAS16DXV6T1 with alternatives