BAS16V vs BAS16DXV6T5G feature comparison

BAS16V Lite-On Semiconductor Corporation

Buy Now Datasheet

BAS16DXV6T5G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP ON SEMICONDUCTOR
Package Description GREEN, PLASTIC PACKAGE-6 LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F6 R-PDSO-F6
JESD-609 Code e3/e4 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.15 W 0.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.006 µs
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 6 1
Manufacturer Package Code CASE 463A-01
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.715 V
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 50 µA
Reverse Test Voltage 75 V
Terminal Finish TIN

Compare BAS16V with alternatives

Compare BAS16DXV6T5G with alternatives