BAS16E6327 vs BAS16TT1G feature comparison

BAS16E6327 Rochester Electronics LLC

Buy Now Datasheet

BAS16TT1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ONSEMI
Part Package Code SOT-23 SC-75 (SOT-416) 3 LEAD
Package Description SOT-23, 3 PIN HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature TR, 7 INCH: 3000
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 85 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Non-rep Pk Forward Current-Max 0.5 A 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.25 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.37 W 0.225 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 80 V 75 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.004 µs 0.006 µs
Reverse Test Voltage 75 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 1
Manufacturer Package Code 463-01
HTS Code 8541.10.00.70
Factory Lead Time 12 Weeks
Samacsys Manufacturer onsemi
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 40

Compare BAS16E6327 with alternatives

Compare BAS16TT1G with alternatives