BAS16E6327
vs
BAS16E6433HTMA1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
End Of Life
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INFINEON TECHNOLOGIES AG
Part Package Code
SOT-23
SOT-23
Package Description
SOT-23, 3 PIN
SOT-23, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
TR, 7 INCH: 3000
Application
GENERAL PURPOSE
GENERAL PURPOSE
Breakdown Voltage-Min
85 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
0.715 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Non-rep Pk Forward Current-Max
0.5 A
4.5 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.25 A
0.25 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.37 W
0.37 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
80 V
80 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Reverse Test Voltage
75 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
HTS Code
8541.10.00.70
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BAS16E6327 with alternatives
Compare BAS16E6433HTMA1 with alternatives