BAS116TT1G vs 1N4148CSM-JQRS.GCDE feature comparison

BAS116TT1G onsemi

Buy Now Datasheet

1N4148CSM-JQRS.GCDE TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI TT ELECTRONICS PLC
Part Package Code SC-75 (SOT-416) 3 LEAD
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN LCC1-3
Pin Count 3
Manufacturer Package Code 463-01
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 11 Weeks
Samacsys Manufacturer onsemi
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G3 R-CDSO-N3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.225 W 0.385 W
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 3 µs 0.005 µs
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Qualification Status Not Qualified

Compare BAS116TT1G with alternatives

Compare 1N4148CSM-JQRS.GCDE with alternatives