1N4148CSM-JQRS.GCDE
vs
1N4148D2A-JQRS.SS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
TT ELECTRONICS PLC
Package Description
R-CDSO-N3
HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-CDSO-N3
R-CDSO-N2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
2
Output Current-Max
0.2 A
0.2 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.385 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
75 V
75 V
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Additional Feature
HIGH RELIABILITY
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Compare 1N4148CSM-JQRS.GCDE with alternatives
Compare 1N4148D2A-JQRS.SS with alternatives