BAR65-02V
vs
934056547115
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
NXP SEMICONDUCTORS
|
Part Package Code |
SC-79
|
SC-76
|
Package Description |
R-PDSO-F2
|
PLASTIC, SMD, URP, UMD2, SC-76, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
SWITCHING
|
ATTENUATOR; SWITCHING
|
Breakdown Voltage-Min |
30 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance-Max |
0.9 pF
|
0.9 pF
|
Diode Capacitance-Nom |
0.57 pF
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Forward Resistance-Max |
0.9 Ω
|
0.9 Ω
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-G2
|
JESD-609 Code |
e3
|
e3
|
Minority Carrier Lifetime-Nom |
0.08 µs
|
0.17 µs
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Dissipation-Max |
0.25 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reverse Test Voltage |
3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Finish |
Matte Tin (Sn)
|
TIN
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
5
|
1
|
|
|
|
Compare BAR65-02V with alternatives
Compare 934056547115 with alternatives