BAR64-03W vs RN142SMT2R feature comparison

BAR64-03W Infineon Technologies AG

Buy Now Datasheet

RN142SMT2R ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG ROHM CO LTD
Package Description ROHS COMPLIANT PACKAGE-2 SC-79, SOD-523, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 4 Weeks 17 Weeks
Additional Feature LOW DISTORTION HIGH RELIABILITY
Application ATTENUATOR; SWITCHING SWITCHING
Breakdown Voltage-Min 150 V 60 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.35 pF 0.45 pF
Diode Capacitance-Nom 0.35 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 1.35 Ω 2 Ω
Diode Res Test Current 20 mA 10 mA
Diode Type PIN DIODE PIN DIODE
Frequency Band MEDIUM FREQUENCY TO C BAND VERY HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PDSO-F2
JESD-609 Code e3 e3
Minority Carrier Lifetime-Nom 1.55 µs
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Reference Standard AEC-Q101
Reverse Test Voltage 20 V 1 V
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 5 1
Date Of Intro 2018-08-09
Samacsys Manufacturer ROHM Semiconductor
Diode Res Test Frequency 100 MHz

Compare BAR64-03W with alternatives

Compare RN142SMT2R with alternatives