BAP64-04W,115
vs
RN739DT146
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ROHM CO LTD
|
Part Package Code |
SC-70
|
|
Package Description |
PLASTIC, SC-70, 3 PIN
|
R-PDSO-G3
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT323
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00
|
8541.10.00.80
|
Factory Lead Time |
26 Weeks
|
|
Samacsys Manufacturer |
NXP
|
ROHM Semiconductor
|
Application |
ATTENUATOR; SWITCHING
|
ATTENUATOR
|
Breakdown Voltage-Min |
100 V
|
50 V
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Capacitance-Max |
0.35 pF
|
0.4 pF
|
Diode Capacitance-Nom |
0.52 pF
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Forward Resistance-Max |
1.35 Ω
|
7 Ω
|
Diode Res Test Current |
0.5 mA
|
|
Diode Res Test Frequency |
100 MHz
|
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
Frequency Band |
S BAND
|
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
|
Minority Carrier Lifetime-Nom |
1.55 µs
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
0.24 W
|
0.2 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
Reverse Test Voltage |
|
50 V
|
|
|
|
Compare BAP64-04W,115 with alternatives
Compare RN739DT146 with alternatives