BA7071FE2
vs
LM1881MX-X/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
LSOP,
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Consumer IC Type
SYNC SEPARATOR IC
SYNC SEPARATOR IC
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e2
e3
Length
5 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.75 mm
Supply Voltage-Max (Vsup)
7.5 V
12 V
Supply Voltage-Min (Vsup)
2.85 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Finish
TIN COPPER
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
40
Width
4.4 mm
3.9 mm
Base Number Matches
1
2
HTS Code
8542.39.00.01
Moisture Sensitivity Level
1
Package Equivalence Code
SOP8,.25
Supply Current-Max
12 mA
Technology
BIPOLAR
Compare BA7071FE2 with alternatives
Compare LM1881MX-X/NOPB with alternatives