BA7062FT2
vs
EL1882CS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ROHM CO LTD
|
|
Part Package Code |
SOIC
|
|
Package Description |
LSOP,
|
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8542.39.00.01
|
|
Consumer IC Type |
SYNC SEPARATOR IC
|
|
JESD-30 Code |
R-PDSO-G8
|
|
JESD-609 Code |
e3/e2
|
|
Length |
5 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LSOP
|
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.7 mm
|
|
Supply Voltage-Max (Vsup) |
5 V
|
|
Supply Voltage-Min (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
TIN/TIN COPPER
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Width |
4.4 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare BA7062FT2 with alternatives